TE Connectivity 2120950-1 Sensor/actuator Connector M12 4-Pin Socket

Image Representative of Range

TE Connectivity 2120950-1 Sensor/actuator Connector M12 4-Pin Socket

MPN
2120950-1
EAN-13
4064161268286
Order Code
07-4090
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £32.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

TE Connectivity's 2120950-1 is a circular connector featuring a female configuration and three pins.

This unshrouded connector is designed with metric dimensions, ensuring compatibility with a variety of systems.

Key attributes include a reliable connection for electrical components and robust construction for enhanced durability.

Typical applications involve industrial automation and machinery requiring secure and efficient electrical connections.


Type Socket, straight
Number of Contacts 4
Connector Size M12
Gender RCP
Body Orientation Straight
Connection Soldering
Connection Side A M12 socket, straight
Connection Side B Customisable
Connector cross-section (max.) 1.50mm²
Connector standard Sensor connector
Contact Gender F
Contact Material CuZn (brass)
Current Rating 12A
IP Rating IP67
Max Current Rating 12/ContactA
Max Voltage Rating 630V
Maximum Operating Temperature 85°C
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Cable Mount
Nominal Voltage 630V
Number of Ports 1
Number of Terminals 4
Seal Type Screw-on
Termination Method Crimp
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot