The TE Connectivity 2120947-1 is a male panel connector featuring four pins and a shrouded M20 design.
It is known for its robust construction, ensuring reliable electrical connections in demanding environments.
Ideal for use in industrial and automation sectors, the connector supports secure signal and power transmission.
Its durable housing and secure locking mechanism make it suitable for frequent connections and disconnections.
| Type |
Standard Circular Connectors |
| Number of Contacts |
4 |
| Gender |
PL |
| Assembly Type |
Electrical Connector |
| Body Orientation |
Straight |
| Circuit Application |
Power |
| Circular Connector Contact Type |
Pin |
| Circular Connector Insulation Material Type |
PA |
| Circular Connector Type |
Plug |
| Compatible With Approved Standards Products |
IEC |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Connector Assembly |
| Connector System |
Cable-to-Cable |
| Contact Current Rating (Max) |
12 |
| Contact Gender |
M |
| Contacts Preloaded |
Yes |
| Factory Installed Backshell |
With |
| Hermetically Sealed |
Yes |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Threaded |
| Max Current Rating |
12/ContactA |
| Max Voltage Rating |
60v |
| Maximum Operating Temperature |
85°C |
| Minimum Operating Temperature |
-40°C |
| Mounting |
Cable Mount |
| Number of Ports |
1 |
| Number of Positions |
0 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
0 |
| Number of Terminals |
4 |
| Operating Temperature Range |
-40 – 185 |
| Operating Voltage |
60 |
| Packaging Quantity |
1 |
| Polarization Code |
T |
| Prewired |
No |
| Primary Product colour |
Metalized Silver |
| Reverse Gender |
Yes |
| Shell Plating Material |
Nickel |
| Shell Type |
Metal |
| Shielded |
No |
| Termination Method |
Crimp |
| Termination Method to Wire & Cable |
Screw |
| Wire Size |
22 – 16 |
To use this facility please Sign In.
Sign In