TE Connectivity 212007-1 D-Sub Contacts Female Unshrouded Tin Plated

MPN
212007-1
Order Code
14-2416
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
3+ £27.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 5 working days - 246 in stock

The TE Connectivity 212007-1 is a female contact for D-Sub connectors.

It is unshrouded and tin plated, ensuring reliable conductivity.

This contact is typically used in data and communications equipment.

Its design supports standard and high-density D-Sub applications.


Plug / Socket Socket
Mounting Type BackShell Mounting
Mounting Direction Straight Contact
Plating Material Nickel
Circuit Application Power
Compatible Insulation Diameter Range .15
Contact Base Material Copper Alloy
Contact Current Rating (Max) 32
Contact Gender Male
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 50
Contact Plating Gold
Contact Style Power
Contact Type Pin
Depth 5.44mm
ELV Compliant
Gender Male
Height 5.44mm
Lead Free Not Applicable
Length 22.1mm
Manufacturer Series 212007-1
Mount Cable
Number of Ports 1
Operating Temperature Range -67 – 257
Orientation Straight
Package Quantity 100
Packaging Bag
Packaging Method Bag
Packaging Quantity 100
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series AMPLIMITE 109
Termination Crimp
Termination Method to Wire & Cable Crimp
Type Connector Contacts
Wire Gauge (Max) 12AWG
Wire Gauge (Min) 14AWG
Wire Insulation Support Without
Wire Size 14 – 12
Wire/Cable Gauge 14AWG

Reviews

Be the first to submit a review

Trustpilot