TE Connectivity 2118907-1 PCB Antenna 5.925-7.125GHz 5.3dBi Li

MPN
2118907-1
Order Code
14-9660
Country of Origin
China
Qty Unit Price (Ex VAT)
100+ £2.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 960 in stock

TE Connectivity 2118907-1 is a PCB antenna designed for frequencies between 5.925 and 7.125 GHz.

It offers a gain of 5.3 dBi, providing effective signal transmission.

This compact antenna is ideal for wireless communication applications.

It is suitable for use in advanced networking and IoT devices.


Type Antenna
Frequency Range 5.925 - 7.125GHz
Mounting Type Adhesive
Packaging Method Bag & Box
Product Height .013
Product Length 1.165
Product Weight .073
Product Width 1.623

Reviews

Be the first to submit a review

Trustpilot