TE Connectivity 2118726-2 Shield Frame 44.37X44.37X9.75MM CRS

MPN
2118726-2
Order Code
14-7107
Country of Origin
China
Qty Unit Price (Ex VAT)
180+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 180
Despatched within 5 working days - 7,200 in stock

The TE Connectivity 2118726-2 is a shield frame with dimensions of 44.37mm by 44.37mm by 9.75mm, constructed from cold rolled steel.

It is designed to provide electromagnetic interference shielding in electronic assemblies.

Typical applications include use in telecommunications and data processing equipment.

This product ensures component protection and signal integrity in various electronic devices.


Type Board Level Shielding (BLS)
Height 9.75mm
Material Cold Rolled Steel
Mounting Surface Mount
Number of Pieces 2
Product Depth 44.37mm
Product Length 44.37mm

Reviews

Be the first to submit a review

Trustpilot