TE Connectivity 2118725-2 CRS Board Level Shielding STD Cover

MPN
2118725-2
Order Code
14-9662
Country of Origin
China
Qty Unit Price (Ex VAT)
420+ £0.533
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 420
Despatched within 5 working days - 2,200 in stock

TE Connectivity 2118725-2 is a standard cover designed for shielding at the board level.

It is crafted from corrosion-resistant steel, ensuring durability and protection.

Common applications include improving electromagnetic compatibility in electronic devices.

This component is typically used in telecommunications and industrial equipment.


Type Board Level Shielding (BLS)
Number of Positions N/A
Pitch N/A
Number of Rows N/A
Height 2mm
Hole Size 1.6mm
Material Cold Rolled Steel
Mounting Surface Mount
Number of Pieces 2
Product Depth 44.97mm
Product Length 44.97mm

Reviews

Be the first to submit a review

Trustpilot