TE Connectivity 2118718-2 Board Level Shielding Std Shield Frame CRS

MPN
2118718-2
Order Code
14-7099
Country of Origin
China
Qty Unit Price (Ex VAT)
280+ £0.816
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 280
Despatched within 5 working days - 840 in stock

TE Connectivity's 2118718-2 is a board level shielding frame designed for effective electromagnetic interference reduction.

Manufactured from CRS, it ensures durability and reliable performance in electronic assemblies.

It is typically used in consumer electronics and communication devices to protect sensitive components.

The product is ideal for applications requiring precise shielding solutions.


Type Board Level Shielding (BLS)
Number of Positions N/A
Pitch N/A
Number of Rows N/A
Height 5.08mm
Material Cold Rolled Steel
Mounting Surface Mount
Number of Pieces 2
Product Depth 26.21mm
Product Length 26.21mm
Shield Type EMI/RFI

Reviews

Be the first to submit a review

Trustpilot