TE Connectivity 211772-1 CPC Bullet Connector Plug 19 Pins Straight

MPN
211772-1
EAN-13
2050002875760
Order Code
07-4088
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £10.07
5+ £9.12
25+ £9.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The TE Connectivity 211772-1 is a standard circular plug featuring 19 male positions.

Designed for unshrouded connections, it provides reliable and secure electrical interfaces.

Its robust build makes it suitable for demanding industrial and automotive applications.

The product ensures efficient signal transmission in harsh environments.


Type Bullet connector
Number of Contacts 19
Orientation 180°
Approvals UL, CSA, VDE
Backshell Type SOLID
Body Material Thermoplastic, Nylon, Polyamide
Body/Shell Style PLUG
Circuit Application Power & Signal
Circular Connector Shell Size 23
Color Black
Colour Black
Compatible With Agency/Standards Products VDE
Connection Crimp
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Wire
Connector Type Plug, straight
Contact Gender Male
Contact Protection Yes (With)
Contact Shape Circular
Contact size 16
Contact Style Pin
Contact Type Pin
Coupling type Threaded
Current Rating 13a
DIN Conformance No
ELV Compliant
Empty Shell Yes
Filter Feature No
Flammability Rating UL94 V-0
Gender Male
Housing Color Black
Housing Material PA 66
IEC Conformance No
Insulation Diameter 3.81mm
Insulation Material Thermoplastic
Length 34.67mm
Manufacturer Series 211772
Material Thermoplastic UL94V-1
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Mating Retention Type Threaded Coupling
Max Voltage Rating (AC) 250V
Maximum Operating Temperature 105°C
Maximum Temperature +85°C
MIL Conformance No
Min. temperature -40°C
Minimum Operating Temperature -55°C
Mixed Contacts Yes
Mount Panel
Nominal Current 5A
Nominal Voltage 600V
Number of pins 19
Number of Ports 1
Number of Positions 19
Number of Power Positions 0
Number of Signal Positions 19
Operating Supply Voltage 600V
Operating Temperature Range -67 – 221
Operating Voltage 600
Option General Purpose
Package Quantity 100
Packaging Bag
Packaging Method Bag
Packaging Quantity 100
Panel Mount Feature Without
Plating Thermoplastic
Polarization Code A
Radiation Hardening No
Ratings IP65
Reach SVHC Compliant No
Reverse Gender Yes
RoHS Compliant Yes
Seal Thread: 1-3/8 - 18 UNEF 2A
Sealable No
Series CPC
Shell Material Nylon
Shell Size 23
Shielded No
Shielding Unshielded
Strain Relief No (Without)
Temperature Range -55 - +125°C
Termination Crimp
Thread Size 1-3/8 - 18 UNEF-2A
UL Flammability Rating UL 94V-0
VDE Tested Yes
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot