The TE Connectivity 211768-1 is a CPC connector plug designed for cable mounting.
It features a shrouded male interface, providing robust protection and reliability.
This connector is ideal for industrial applications requiring durable and secure connections.
Typical uses include machinery and equipment connectivity in challenging environments.
| Type |
Circular Power Connectors |
| Gender |
Plug |
| Circuit Application |
Power & Signal |
| Circular Connector Shell Size |
17 |
| Compatible With Agency/Standards Products |
VDE |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Gender |
MALE |
| Contact Type |
Pin |
| Housing Material |
Glass-Filled Nylon 6/6 |
| Manufacturer Series |
211768 |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Coupling |
| Number of Positions |
9 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
9 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Packaging Method |
Bag |
| Packaging Quantity |
100 |
| Panel Mount Feature |
Without |
| Polarization Code |
A |
| Reverse Gender |
Yes |
| Sealable |
No |
| Shielded |
No |
| Thread Size |
15/16-20 UNEF – 2A |
| Total Number of Contacts |
9 |
| UL Flammability Rating |
UL 94V-0 |