The TE Connectivity 211401-4 is a circular connector featuring a female unshrouded design suitable for versatile connections.
It offers reliable performance through secure mating and robust construction.
This connector is often used in industrial and commercial applications for efficient power and signal transmission.
Its durable build ensures stable connectivity even in demanding environments.
| Type |
Circular Power Connectors |
| Number of Positions |
7 |
| Contact Type |
Pin |
| Mounting Type |
Cable Mount |
| Circuit Application |
Power & Signal |
| Circular Connector Shell Size |
13 |
| Compatible With Agency/Standards Products |
VDE |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Panel Mount |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Protection |
Yes (With) |
| Contact Shape |
Circular |
| Depth |
26.85mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Housing Colour |
Black |
| Housing Material |
Thermoplastic |
| Insulation Diameter |
3.81mm |
| Length |
34.29mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Coupling |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Panel |
| Number of Contacts |
7 |
| Number of Ports |
1 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
7 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
1 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Panel Mount Feature |
With |
| Panel Mount Feature Type |
Flange with Threaded Inserts |
| PCB Mount Retention |
Without |
| Plating |
Thermoplastic |
| Polarization Code |
A |
| Radiation Hardening |
No |
| Ratings |
IP65 |
| Reverse Gender |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
CPC Series 1 |
| Shell Material |
Thermoplastic |
| Shell Size |
13 |
| Shielded |
No |
| Shielding |
Unshielded |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Thread Size |
3/4 - 20 UNEF-2A |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
Yes |