The TE Connectivity 211400-1 is a circular connector with 7 male contacts.
It is designed for unshrouded installations, providing robust connectivity.
The connector is typically used in industrial and electronic applications.
It ensures reliable performance in demanding environments.
| Type |
Circular Power Connectors |
| Number of Positions |
7 |
| Contact Type |
Pin |
| Mounting Type |
Cable Mount |
| Approvals |
UL, CSA, VDE |
| Backshell Type |
SOLID |
| Body Material |
Glass, Thermoplastic |
| Body/Shell Style |
PLUG |
| Circuit Application |
Power & Signal |
| Circular Connector Shell Size |
13 |
| Colour |
Black |
| Compatible With Agency/Standards Products |
VDE |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Gender |
Female |
| Contact Protection |
Yes (With) |
| Contact Shape |
Circular |
| Contact Style |
Pin |
| Coupling type |
Threaded |
| DIN Conformance |
No |
| ELV |
Compliant |
| Empty Shell |
Yes |
| Filter Feature |
No |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Housing colour |
Black |
| Housing Material |
Thermoplastic |
| IEC Conformance |
No |
| Insulation Diameter |
0.1inch |
| Insulation Material |
Thermoplastic |
| Length |
34.67mm |
| Manufacturer Series |
211400 |
| Material |
Plastic |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Coupling |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
105°C |
| MIL Conformance |
No |
| Minimum Operating Temperature |
-55°C |
| Mixed Contacts |
Yes |
| Mount |
Panel |
| Number of Contacts |
7 |
| Number of Ports |
1 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
7 |
| Operating Supply Voltage |
600v |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Option |
General Purpose |
| Orientation |
Straight |
| Package Quantity |
100 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
100 |
| Panel Mount Feature |
Without |
| Plating |
Thermoplastic |
| Polarization Code |
A |
| Radiation Hardening |
No |
| Ratings |
IP65 |
| Reach SVHC Compliant |
No |
| Reverse Gender |
Yes |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
CPC Series 1 |
| Shell Material |
Nylon |
| Shell Size |
13 |
| Shielded |
No |
| Shielding |
Unshielded |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Thread Size |
3/4 - 20 UNEF-2A |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
Yes |
| Voltage Rating |
250v |