The TE Connectivity 211399-1 is a standard circular connector with a male unshrouded design featuring seven positions.
It is known for its robust build, ensuring reliable electrical connections.
This connector is typically used in industrial and automotive applications.
Its versatile design accommodates various environmental conditions.
| Type |
Circular Power Connectors |
| Number of Positions |
7 |
| Contact Type |
Socket |
| Mounting Type |
Cable Mount |
| Approvals |
UL, CSA, VDE |
| Body Material |
Thermoplastic |
| Circuit Application |
Power & Signal |
| Circular Connector Shell Size |
13 |
| Colour |
Black |
| Compatible With Agency/Standards Products |
VDE |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Gender |
Female |
| Contact Protection |
Yes (With) |
| Contact Shape |
Circular |
| Diameter |
27.94mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Housing colour |
Black |
| Housing Material |
Thermoplastic |
| Insulation Diameter |
0.1inch |
| Insulation Material |
Thermoplastic |
| Length |
27.43mm |
| Material |
Plastic |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Coupling |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Panel |
| Number of Contacts |
7 |
| Number of Ports |
1 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
7 |
| Operating Supply Voltage |
600v |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
100 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
100 |
| Panel Mount Feature |
Without |
| Plating |
Thermoplastic |
| Polarization Code |
A |
| Radiation Hardening |
No |
| Ratings |
IP65 |
| Reach SVHC Compliant |
No |
| Reverse Gender |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
CPC Series 1 |
| Shell Material |
Nylon |
| Shell Size |
13 |
| Shielded |
No |
| Shielding |
Unshielded |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Thread Size |
3/4 - 20 UNEF-2A |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
Yes |
| Voltage Rating |
250v |