The TE Connectivity 211399-1 is a standard circular connector with a male unshrouded design featuring seven positions.
It is known for its robust build, ensuring reliable electrical connections.
This connector is typically used in industrial and automotive applications.
Its versatile design accommodates various environmental conditions.
| Type |
Bullet connector |
| Number of Contacts |
7 |
| Orientation |
180° |
| Approvals |
UL, CSA, VDE |
| Body Material |
Thermoplastic |
| Circuit Application |
Power & Signal |
| Circular Connector Shell Size |
13 |
| Color |
Black |
| Colour |
Black |
| Compatible With Agency/Standards Products |
VDE |
| Connection |
Crimp |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Connector Type |
Plug, straight |
| Contact Gender |
Female |
| Contact Protection |
Yes (With) |
| Contact Shape |
Circular |
| Contact size |
16 |
| Contact Type |
Socket |
| Diameter |
27.94mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Housing Color |
Black |
| Housing Material |
Thermoplastic |
| Insulation Diameter |
0.1inch |
| Insulation Material |
Thermoplastic |
| Length |
27.43mm |
| Material |
Thermoplastic UL94V-1 |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Coupling |
| Max Voltage Rating (AC) |
250V |
| Maximum Operating Temperature |
105°C |
| Maximum Temperature |
+95°C |
| Min. temperature |
-30°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Panel |
| Nominal Current |
6A |
| Nominal Voltage |
600V |
| Number of pins |
7 |
| Number of Ports |
1 |
| Number of Positions |
7 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
7 |
| Operating Supply Voltage |
600V |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Package Quantity |
100 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
100 |
| Panel Mount Feature |
Without |
| Plating |
Thermoplastic |
| Polarization Code |
A |
| Radiation Hardening |
No |
| Ratings |
IP65 |
| Reach SVHC Compliant |
No |
| Reverse Gender |
No |
| RoHS Compliant |
Yes |
| Seal |
Thread: 3/4 - 20 UNEF 2A |
| Sealable |
No |
| Series |
CPC |
| Shell Material |
Nylon |
| Shell Size |
13 |
| Shielded |
No |
| Shielding |
Unshielded |
| Strain Relief |
No (Without) |
| Temperature Range |
-55 - +125°C |
| Termination |
Crimp |
| Thread Size |
3/4 - 20 UNEF-2A |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
Yes |
| Voltage Rating |
250V |