TE Connectivity 211398-1 CPC Bullet Connector Sleeve Socket 7 Pins

MPN
211398-1
EAN-13
2050002875944
Order Code
07-4079
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £9.53
10+ £8.43
50+ £8.32
100+ £7.04
250+ £6.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The TE Connectivity 211398-1 is a circular connector featuring seven female contacts designed for crimping.

It is unshrouded, making it suitable for applications where protection isn't a primary concern.

This connector is typically used in electronic and automotive industries for reliable electrical connections.

Its robust design ensures durability in demanding environments.


Type Bullet connector
Number of Contacts 7
Orientation 180°
Circuit Application Power & Signal
Circular Connector Shell Size 13
Colour Black
Compatible With Agency/Standards Products VDE
Connection Crimp
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Mounting Type Panel Mount
Connector Product Type Housing
Connector System Wire-to-Wire
Connector Type Sleeve socket
Contact Gender FEMALE
Contact size 16
Contact Type Socket
Housing Material Nylon
Material Thermoplastic UL94V-1
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Mating Retention Type Threaded Coupling
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal Voltage 600V
Number of pins 7
Number of Positions 7
Number of Power Positions 0
Number of Signal Positions 7
Operating Temperature Range -67 – 221
Operating Voltage 600
Packaging Method Package
Packaging Quantity 600
Panel Mount Feature With
Panel Mount Feature Type Flange with Mounting Holes
Polarization Code A
Reverse Gender Yes
Seal Thread: 3/4 - 20 UNEF 2A
Sealable No
Series CPC
Shielded No
Temperature Range -55 - +125°C
Thread Size 3/4 - 20 UNEF-2A
Total Number of Contacts 7
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot