The TE Connectivity 211149-1 is a robust rack and panel connector featuring 25 male contacts.
It is designed for reliable electrical connections in demanding environments, ensuring durability and precision.
Typical applications include aerospace and industrial control systems where secure and efficient connectivity is essential.
Its high-quality build supports long-term performance in mission-critical operations.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Number of Positions |
25 |
| Pitch |
5.08mm |
| Orientation |
Straight |
| Approvals |
UL |
| Centerline (Pitch) |
5.08mm |
| Circuit Application |
Power & Signal |
| Color |
Black |
| Compatible With Agency/Standards Products |
VDE |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
1.605 |
| Connector Length |
2.462 |
| Connector Mounting Type |
Panel Mount |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Connector Width |
1.212 |
| Contact Current Rating (Max) |
13 |
| Contact Type |
Pin |
| DC Rated Voltage |
600v |
| Depth |
40.77mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Height |
30.78mm |
| Housing Color |
Black |
| Housing Material |
Polyester |
| Length |
62.53mm |
| Material |
Polyester |
| Max Current Rating |
14a |
| Max Voltage Rating (AC) |
600v |
| Maximum Operating Temperature |
130°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Panel |
| Number of Contacts |
25 |
| Number of Rows |
5 |
| Operating Temperature Range |
-67 – 266 |
| Operating Voltage |
600 |
| Package Quantity |
1 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
196 |
| Panel Mount Feature Type |
Screw Mount |
| Panel Thickness |
0.091inch |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
4.39mm |
| Row-to-Row Spacing |
.173 |
| Sealable |
No |
| Series |
Metrimate |
| Termination |
Solder |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
Yes |
| Width |
30.78mm |
| Wire/Cable Type |
Discrete |