TE Connectivity 2110989-1 EP 2.5 Housing W/LCH TAB Female Connector 22-26 AWG

MPN
2110989-1
Order Code
15-8764
Country of Origin
China
Qty Unit Price (Ex VAT)
8000+ £0.030
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 8000
Available to back orderBack order, lead time 4 months

TE Connectivity's 2110989-1 is a female connector designed for 22-26 AWG.

This product features an EP 2.5 housing with latch tab ensuring secure connections.

It is typically used in telecommunications and data networking applications.

The connector is known for its reliability and durable build.


Type Connector Contacts
Pitch 2.5mm
Mounting Type Cable mount
Mounting Direction Straight
Circuit Application Signal
Compatible Insulation Diameter Range .051 – .075
Connector System Wire-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating 4.5a
Contact Current Rating (Max) 4.2
Contact Gender Female
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin, Bright
Contact Type Socket
Current Rating 3a
Depth 2.65mm
ELV Compliant
Gender Female
Height 2.15mm
Insulation Diameter 0.067inch
Length 1.8mm
Mating Square Post Dimension .024
Maximum Operating Temperature 105°C
Minimum Operating Temperature -25°C
Mount Cable
Operating Temperature Range -67 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 8000
Packaging Tape and Reel
Packaging Method Reel
Packaging Quantity 8000
Plating Thickness 0.5um
Product Terminates To Wire & Cable
Reach SVHC Compliant No
RoHS Compliant Yes
Series Economy Power
Termination Crimp
Termination Method to Wire & Cable Crimp
Width 6.5mm
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 26AWG
Wire Size 26 – 22
Wire/Cable Gauge 26AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot