TE Connectivity 2110819-1 Rectangular Connector Female 38 Contacts Unshrouded

MPN
2110819-1
Order Code
14-6845
Country of Origin
China
Qty Unit Price (Ex VAT)
400+ £5.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 400 in stock

The TE Connectivity 2110819-1 is a rectangular connector featuring 38 female contacts.

It is unshrouded and designed for reliable electrical connections.

This connector is typically used in telecommunications and industrial equipment applications.

Its durable construction ensures long-lasting performance in various environments.


Pitch 0.8128mm
No. of Rows 2
No. of Ways 38
Circuit Application Signal
Contact Current Rating (Max) .5
Contact Material Copper Alloy, Copper
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold
Current Rating 500mA
Data Rate 56gbps
Depth 11.5mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Housing Colour Black
Length 18.2
Max Current Rating 500mA
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount Surface Mount
Number of Contacts 38
Number of Ports 1
Number of Positions 38
Number of Positions Loaded 32
Operating Temperature Range -67 – 221
Orientation Right Angle
Package Quantity 400
Packaging Tape and Reel
Packaging Method Tape
PCB Contact Termination Area Plating Material Tin
PCB Thickness 0.057inch
PCB Thickness (Recommended) .057
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series EVERCLEAR
Termination SMD/SMT
Termination Method to PCB Surface Mount
Type Pluggable IO Connectors & Cages
UL Flammability Rating UL 94V-0
Voltage Rating 120v

Reviews

Be the first to submit a review

Trustpilot