TE Connectivity 2108991-1 Antenna 698MHz-960MHz SMD GSM 50 Ohm

MPN
2108991-1
Order Code
14-9667
Country of Origin
China
Qty Unit Price (Ex VAT)
1600+ £0.389
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1600
Despatched within 5 working days - 1,600 in stock

TE Connectivity 2108991-1 is a surface-mount device antenna designed for GSM applications.

It operates within the frequency range of 698MHz to 960MHz.

The antenna has an impedance of 50 Ohms, ensuring efficient signal transmission.

Typical applications include mobile communication devices and wireless modules.


Type Antenna
Frequency Range 698 - 960MHz
Mounting Type Surface-mount
Packaging Method Tape & Reel
Product Height .062
Product Length .71
Product Weight .0176
Product Width .035

Reviews

Be the first to submit a review

Trustpilot