TE Connectivity 2108912-1 Antenna Active MHF 55mm Length

MPN
2108912-1
Order Code
13-9981
Country of Origin
South Korea
Qty Unit Price (Ex VAT)
20+ £14.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 560 in stock

TE Connectivity's 2108912-1 is a compact active antenna measuring 55mm in length.

It features an MHF connector designed for efficient signal reception.

This antenna is typically used in wireless communication devices for improved connectivity.

Its small size makes it ideal for applications with limited space.


Type Antenna
Frequency Range 1575.42MHz
Mounting Type Via connector
Packaging Method Tray/Box
Product Height .205
Product Length .473
Product Weight .08819
Product Width .473

Reviews

Be the first to submit a review

Trustpilot