TE Connectivity 2108783-1 PCB Antenna 3.3-3.8 GHz 4.9 dBi Linear

MPN
2108783-1
Order Code
14-9661
Country of Origin
China
Qty Unit Price (Ex VAT)
200+ £1.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 10/07/2026

The TE Connectivity 2108783-1 is a PCB antenna designed for frequency ranges between 3.3 and 3.8 GHz.

It offers a gain of 4.9 dBi with linear polarisation, ideal for reliable wireless communication.

This antenna is typically used in telecommunication applications such as Wi-Fi or cellular devices.

It is suitable for integration into compact and portable electronic devices.


Type Antenna
Frequency Range 3.3 - 3.8GHz
Mounting Type Surface-mount
Packaging Method Bag & Box
Product Height .125
Product Length 1.535
Product Weight .052
Product Width .295

Reviews

Be the first to submit a review

Trustpilot