TE Connectivity's 2106489-2 is a female unshrouded board connector with 2 contacts.
Designed for solder mounting, it ensures secure electrical connections.
The connector is ideal for use in electronic devices requiring reliable connectivity.
It is commonly used in consumer electronics and industrial applications.
| Pitch |
101.6mm |
| No. of Ways |
2 |
| Approvals |
CSA |
| Circuit Application |
Power |
| Colour |
Yellow, Natural |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
5.8 |
| Connector Mounting Type |
Board Mount |
| Connector System |
Wire-to-Board |
| Contact Current Rating |
8.5a |
| Contact Current Rating (Max) |
8.5 |
| Contact Material |
Copper Alloy, Copper |
| Contact Plating |
Matte, Tin |
| Current Rating |
8a |
| Depth |
7.75mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Height |
0.228inch |
| Housing colour |
Natural |
| Insulation Diameter |
2.2mm |
| Keyed |
No |
| Length |
9.7mm |
| Make First / Break Last |
No |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Through Hole |
| Number of Contacts |
2 |
| Number of Positions |
2 |
| Number of Rows |
1 |
| Operating Temperature Range |
-40 – 221 |
| Orientation |
Right Angle |
| Package Quantity |
350 |
| Packaging |
Tape and Reel |
| PCB Mount Alignment |
No (Without) |
| PCB Mount Retention |
Without |
| PCB Thickness |
0.062inch |
| Plating Thickness |
5.08um |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No (Without) |
| Strain Relief |
Yes (With) |
| Termination |
Through Hole |
| Termination Method to PCB |
Through Hole - Solder |
| Type |
Poke-In Connectors |
| Voltage Rating |
250v |
| Width |
0.305inch |
| Wire Size |
18 – 16 |
| Wire/Cable Gauge |
18AWG |
| Wire/Cable Type |
Discrete |