The TE Connectivity 2106431-2 is a board connector that features a female, unshrouded design with 2 contacts.
This component provides reliable connectivity for various electronic applications.
It is commonly used in circuit board assemblies and other electrical systems requiring a compact connector.
The product offers durability and is suitable for general-purpose electronic connections.
| Pitch |
4.064mm |
| No. of Ways |
2 |
| Approvals |
CSA |
| Circuit Application |
Power |
| Color |
Yellow, Natural |
| Compatible Insulation Diameter Range |
.087 |
| Compatible With Agency/Standards Products |
UL |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.22 |
| Connector Mounting Type |
Board Mount |
| Connector System |
Wire-to-Board |
| Contact Current Rating |
8.5a |
| Contact Current Rating (Max) |
8.5 |
| Contact Material |
Copper Alloy |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Plating |
Matte, Tin, Lead |
| Contact Underplating Material |
Nickel |
| Current Rating |
8a |
| Depth |
7.75mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Height |
0.228inch |
| Housing Color |
Natural |
| Insulation Diameter |
2.2mm |
| Keyed |
No |
| Length |
9.7mm |
| Make First / Break Last |
No |
| Max Voltage Rating (AC) |
250V |
| Max Voltage Rating (DC) |
250.25kV |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Surface Mount |
| Number of Contacts |
2 |
| Number of Positions |
2 |
| Number of Rows |
1 |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
400 |
| Orientation |
Straight |
| Package Quantity |
450 |
| Packaging |
Box |
| Packaging Method |
Reel/Box |
| PCB Mount Alignment |
No (Without) |
| PCB Mount Retention |
With |
| Plating Thickness |
5.08um |
| Primary Product colour |
Yellow |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No (Without) |
| Strain Relief |
Yes (With) |
| Termination |
SMD/SMT |
| Termination Method to PCB |
Surface Mount |
| Type |
Poke-In Connectors |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
250V |
| Width |
0.305inch |
| Wire Size |
18 – 16 |
| Wire/Cable Gauge |
18AWG |
| Wire/Cable Type |
Discrete |