TE Connectivity 2106091-1 Lighting Connector 2P Male InVerticalEd SMT

MPN
2106091-1
Order Code
15-9528
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
11250+ £0.627
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 11250
Available to back orderBack-order availability date - 27/07/2026

TE Connectivity's 2106091-1 is a lighting connector with a 2-position male inverted SMT design.

It features a surface-mount technology for easy installation on printed circuit boards.

This connector is typically used in LED lighting applications and other related lighting systems.

Its compact design allows for efficient space utilisation in various electronic assemblies.


Type PCB Headers & Receptacles
Approvals CSA
Backwall/Post Interruptions No (Without)
Centerline (Pitch) 1.4986mm
Circuit Application Signal
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL 1977
Connector & Contact Terminates To Printed Circuit Board
Connector Height .272
Connector Length .359
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Connector Width .285
Contact Base Material Copper Alloy
Contact Current Rating 3a
Contact Current Rating (Max) 3
Contact Gender Male
Contact Layout Inline
Contact Material Copper Alloy
Contact Mating Area Length .095
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Matte
Contact Mating Area Plating Material Thickness 157.5
Contact Mating Length 2.4mm
Contact Plating Tin, Matte, Lead
Contact Retention No (Without)
Contact Shape Square
Contact Shape & Form Square
Contact Type Pin
Contact Underplating Material Nickel
Current Rating 3a
Depth 4.7mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Glow Wire Rating Standard Part - Not Glow Wire
Height 0.272inch
Housing Color Natural
Housing Material LCP
Length 9.11mm
Material Thermoplastic
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention Without
Mating Square Post Dimension .02
Max Voltage Rating (AC) 50v
Max Voltage Rating (DC) 5.05kV
Maximum Operating Temperature 221°C
Minimum Operating Temperature -22°C
Mount Through Hole
Number of Contacts 2
Number of Positions 2
Number of Rows 1
Operating Temperature (Max) 221
Operating Temperature Range -22 – 221
Operating Voltage 50
Orientation Straight
Package Quantity 450
Packaging Box
Packaging Method Box
Packaging Quantity 2250
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin-Lead
PCB Contact Termination Area Plating Material Finish Matte
PCB Contact Termination Area Plating Material Thickness 157.48
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention With
PCB Mount Retention Type Boardlock
PCB Mounting Orientation Vertical
Pitch 0.059inch
Primary Product colour Natural
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series SlimSeal
Termination SMD/SMT
Termination Method to PCB Surface Mount
UL Flammability Rating UL 94V-0
Voltage Rating 70v
Width 0.285inch
Wire/Cable Gauge 24AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot