TE Connectivity 2102353-2 Circular Connector Male Unshrouded FAS-T 10GB Kit

MPN
2102353-2
Order Code
14-5384
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
1+ £310.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 24 in stock

The TE Connectivity 2102353-2 is a circular connector kit designed for high-speed data applications.

It features an unshrouded male connector supporting data rates up to 10 gigabits.

The kit ensures reliable performance, ideal for telecommunications and data networking systems.

This versatile component is commonly used in servers, switches, and storage systems.


Type Standard Circular Connectors
Number of Positions 8
Contact Type Male Plug
Mounting Type Cable Mount
Assembly Length 30.86mm
Body Material Aluminium
Circular Connector Shell Size 8
Circular Connector Type Plug
Colour Black
Connector Product Type Connector Assembly
Connector System Wire-to-Wire
Contact Finish - Mating GOLD
Contact Material Copper Alloy, Copper
Contact Plating Gold
Contacts Preloaded No
Data Rate 10gbps
Depth 30.86mm
ELV Compliant
Gender Male
Length 30.86mm
Maximum Operating Temperature 170°C
Minimum Operating Temperature -65°C
Mount Free Hanging, Panel
Number of Contacts 8
Orientation Straight
Package Quantity 1
Packaging Bulk
Packaging Quantity 1
Polarization Code N
Preloaded No
Radiation Hardening No
Ratings IP67, Waterproof, Dust Tight
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series CeeLok FAS-T
Shell Base Material Aluminum
Shell Material Aluminium
Shell Plating Nickel
Shell Plating Material Black Zinc Nickel
Shielding Shielded
Strain Relief No (Without)
Termination Crimp
Voltage Rating 500v
Voltage Rating (AC) 500v

Reviews

Be the first to submit a review

Trustpilot