TE Connectivity 20VK1 Series EMI/RFI Power Line Filter 20A 250V

MPN
20VK1
Order Code
15-6374
Country of Origin
China
Qty Unit Price (Ex VAT)
10+ £40.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 224 in stock

TE Connectivity's 20VK1 series is an EMI/RFI power line filter with a 20A current rating and 250V voltage rating.

It effectively reduces electromagnetic interference in electrical circuits.

The filter is suitable for various industrial and commercial applications.

It ensures reliable performance in environments with electrical noise concerns.


Current Rating 20A
Leakage Current 400uA
Approvals UL, CSA, VDE
Current 20a
DC Rated Voltage 250v
Frequency 60Hz
Max Current Rating 20a
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 40°C
Minimum Operating Temperature -10°C
Mount Chassis Mount, Flanges, Panel
Operating Frequency 50,60 Hz
Package Quantity 8
Package/Case 120
Packaging Bulk
Primary Type GENERAL PURPOSE
RoHS Compliant Yes
Series K
Termination Quick Connect
Voltage Rating 250v
Voltage Rating (AC) 250v

Reviews

Be the first to submit a review

Trustpilot