TE Connectivity 20VB1 Power Line Filters 20A 1/4 FASTON Flange Mount

MPN
20VB1
Order Code
15-6355
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £32.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 5 working days - 614 in stock

TE Connectivity's 20VB1 power line filters are designed for a 20A current rating.

They feature a 1/4 faston connection and flange mount for easy installation.

These filters are ideal for use in electronic devices to reduce electromagnetic interference.

Their robust design ensures long-lasting performance in demanding environments.


Current Rating 20a
Capacitance 12nF
Leakage Current 400uA
Application(s) AC
Approvals UL
Current 20a
DC Rated Voltage 250v
Depth 29.5mm
ELV Compliant
Inductance 440uH
Length 71.4mm
Max Current Rating 20a
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 40°C
Minimum Operating Temperature -10°C
Mount Chassis Mount, Flanges, Panel
Operating Frequency 50,60 Hz
Primary Type GENERAL PURPOSE
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series B
Termination Quick Connect
Voltage Rating (AC) 250v
Width 52.6mm

Reviews

Be the first to submit a review

Trustpilot