TE Connectivity 20AYO1 Power Line Filters 20A 1/4 FASTON Flange Mount

MPN
20AYO1
Order Code
15-6397
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £57.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 30/11/2026

The TE Connectivity 20AYO1 Power Line Filter is a flange mount unit designed for 20A applications.

It features 1/4 inch faston terminals for secure and efficient connection.

The filter is typically used to suppress electromagnetic interference in various electronic equipment.

It is ideal for consumer electronics, appliances, and industrial machinery.


Current Rating 20a
Application(s) AC
Approvals UL
Capacitance 100nF
Current 20a
DC Rated Voltage 440V
Depth 52.6mm
ELV Compliant
Leakage Current 5.5mA
Length 85.6mm
Max Current Rating 20a
Max Voltage Rating (AC) 250V
Maximum Operating Temperature 40°C
Minimum Operating Temperature -10°C
Mount Chassis Mount, Flanges, Panel
Operating Frequency 50|60 Hz
Package Quantity 10
Packaging Bulk
Primary Type AC
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series AYO
Termination Quick Connect
Voltage Rating 440V
Voltage Rating (AC) 440V
Width 38.7mm

Reviews

Be the first to submit a review

Trustpilot