TE Connectivity 209M410-19B Circular Connector Adapter Aluminium Alloy Male

MPN
209M410-19B
Order Code
15-8068
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £58.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 09/09/2026

The TE Connectivity 209M410-19B is a circular connector adapter made from robust aluminium alloy.

It features a male interface designed for durable and reliable connections.

Ideal for harsh environments, this adapter is commonly used in military and aerospace applications.

The TE Connectivity brand ensures quality and long-lasting performance.


Type Circular Connector
Contact Type Male Plug
Mounting Type Cable Mount
Body Material Aluminium
Colour Green
ELV Non-Compliant
Lead Free Not Applicable
Length 33.5mm
Material Aluminium
Military Standard MIL-DTL-38999
Orientation Straight
Package Quantity 5
Package/Case Aluminum
Packaging Bulk
Plating Cadmium
Ratings Environment Resistant
RoHS Compliant No
Series Tinel Lock
Shell Size 11
Shielding Unshielded
Wire/Cable Diameter 9.02mm

Reviews

Be the first to submit a review

Trustpilot