TE Connectivity 2098557-1 MCON Connector 2POS 1.2CB REC TL Sealed

MPN
2098557-1
EAN-13
2050006768655
Order Code
07-4070
Country of Origin
Mexico

Discontinued


TE Connectivity manufactures the 2098557-1 AMP MCON connector, designed for reliable electrical connections in automotive applications. This connector features robust construction and precision engineering, ensuring durability and high performance. It is typically used in vehicle powertrain systems, offering reliable connectivity in challenging environments.
Type TE AMP MCON - Connectors
Number of Contacts 2
Gender Plug
Number of Rows 1
Body Orientation Straight
Maximum Operating Temperature 150°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP MCON - Connectors
Mounting Cable Mount
Packaging Type Package
Terminal Pitch 4mm
Termination Method Crimp

Trustpilot