TE Connectivity 208680-1 Circular Connector SLG CAP 23 Shrouded Female

MPN
208680-1
Order Code
14-5245
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £10.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 656 in stock

The TE Connectivity 208680-1 is a circular connector with a shrouded female slg cap design.

It offers robust protection and secure connections for reliable performance.

Typical applications include industrial equipment and automotive systems.

This connector is designed for durability and ease of installation in various environments.


Type Connector Caps & Covers
Color Black
ELV Compliant
Flammability Rating UL94 V-1
Length 11.68mm
Material Thermoplastic
Maximum Operating Temperature 221
Operating Temperature Range -67 – 221
Package Quantity 100
Package/Case Metal
Packaging Bag
Packaging Method Bag
Packaging Quantity 100
Primary Product colour Black
Primary Product Material Thermoplastic
Radiation Hardening No
RoHS Compliant Yes
Series CPC
Shell Size 23
UL Flammability Rating UL 94V-1
Wire/Cable Color Black

Reviews

Be the first to submit a review

Trustpilot