TE Connectivity 208652-1 is a standard circular connector featuring a female shrouded metal design.
It provides secure and reliable electrical connections, ideal for harsh environments.
This product is commonly used in industrial and automotive applications.
Its robust construction ensures durability and long-term performance.
| Type |
Connector Caps & Covers |
| Contact Type |
Female Socket |
| Mounting Type |
Cable Mount |
| Body Material |
Thermoplastic |
| Color |
Black |
| Depth |
32.46mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-1 |
| Material |
Thermoplastic |
| Maximum Operating Temperature |
176 |
| Operating Temperature Range |
-40 – 176 |
| Package Quantity |
100 |
| Package/Case |
Metal |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
100 |
| Primary Product colour |
Black |
| Primary Product Material |
Thermoplastic |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
Yes |
| Series |
CPC |
| Shell Size |
17 |
| UL Flammability Rating |
UL 94V-1 |
| Wire/Cable Color |
Black |