TE Connectivity's 208481-1 is a circular connector with 22 contacts, designed for secure and efficient connections.
Made of durable zinc alloy, it ensures reliability in various environments.
This male connector is ideal for applications involving data or power transmission.
Commonly used in industrial and automotive sectors, it facilitates robust connectivity solutions.
| Type |
Circular Power Connectors |
| Number of Positions |
22 |
| Contact Type |
Pin |
| Mounting Type |
Panel Mount |
| Circuit Application |
Power & Signal |
| Circular Connector Shell Size |
28 |
| Colour |
Black |
| Compatible Insulation Diameter Range |
.22 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Panel Mount |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Panel |
| Contact Current Rating (Max) |
25 |
| Contact Protection |
Yes (With) |
| Depth |
49.53mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Housing colour |
Black |
| Housing Material |
Thermoplastic |
| Insulation Diameter |
0.22inch |
| Insulation Material |
Thermoplastic |
| Length |
46.36mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Coupling |
| Maximum Operating Temperature |
125°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Panel |
| Number of Contacts |
22 |
| Number of Ports |
1 |
| Number of Power Positions |
2 |
| Number of Signal Positions |
20 |
| Operating Supply Voltage |
600v |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
10 |
| Package/Case |
Metal |
| Packaging |
Box |
| Packaging Method |
Box |
| Packaging Quantity |
10 |
| Panel Mount Feature |
With |
| Panel Mount Feature Type |
Flange with Mounting Holes |
| PCB Mount Retention |
Without |
| Plating |
Nickel, ZINC ALLOY |
| Radiation Hardening |
No |
| Reverse Gender |
No |
| RoHS Compliant |
No |
| Sealable |
No |
| Series |
CMC Series 4 |
| Shell Material |
Zinc |
| Shell Plating |
Nickel |
| Shell Size |
28 |
| Shielded |
No |
| Strain Relief |
No (Without) |
| Termination Method to Wire & Cable |
Crimp |
| Thread Size |
1-3/8 - 18 UNEF-2A |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
No |
| Wire Size |
10 – 16 |