The TE Connectivity 208473-1 is a female shrouded circular connector designed for secure and reliable electrical connections.
It features a robust construction suitable for harsh environments.
This connector is commonly used in industrial and automotive applications.
It ensures proper alignment and connectivity to enhance performance.
| Type |
Circular Power Connectors |
| Number of Positions |
37 |
| Contact Type |
Socket |
| Mounting Type |
Cable Mount |
| Body Material |
Thermoplastic |
| Circuit Application |
Power & Signal |
| Circular Connector Shell Size |
28 |
| Colour |
Black |
| Compatible Insulation Diameter Range |
.1 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Panel Mount |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Panel |
| Contact Current Rating (Max) |
13 |
| Contact Gender |
Female |
| Contact Protection |
Yes (With) |
| Contact Style |
Socket |
| DC Rated Voltage |
250v |
| Depth |
49.53mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Height |
49.53mm |
| Housing Colour |
Black |
| Housing Material |
Thermoplastic |
| Insulation Diameter |
0.1inch |
| Insulation Material |
Thermoplastic |
| Length |
32mm |
| Material |
Metal |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Coupling |
| Maximum Operating Temperature |
125°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Panel |
| Number of Contacts |
37 |
| Number of Ports |
1 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
37 |
| Operating Supply Voltage |
600v |
| Operating Temperature Range |
-67 – 257 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
10 |
| Package/Case |
Metal |
| Packaging |
Box |
| Packaging Method |
Box |
| Packaging Quantity |
10 |
| Panel Mount Feature |
With |
| Panel Mount Feature Type |
Flange with Threaded Inserts |
| PCB Mount Retention |
Without |
| Plating |
Nickel, ZINC ALLOY |
| Polarization Code |
A |
| Radiation Hardening |
No |
| Ratings |
IP65 |
| Reach SVHC Compliant |
No |
| Reverse Gender |
Yes |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
CMC Series 1 |
| Shell Material |
Zinc |
| Shell Plating |
Nickel |
| Shell Size |
28 |
| Shielded |
No |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp & Solder |
| Thread Size |
1-3/8 - 18 UNEF-2A |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
No |
| Wire Size |
30 – 14 |
To use this facility please Sign In.
Sign In