The TE Connectivity 208470-1 is a male unshrouded circular connector plug.
It typically features a 28-37 pin configuration, providing reliable electrical connections.
This connector is often used in industrial and commercial applications for its durability and performance.
Its design allows for easy mating with compatible sockets, ensuring secure connectivity.
| Type |
Circular Power Connectors |
| Number of Positions |
37 |
| Contact Type |
Socket |
| Mounting Type |
Cable Mount |
| Body Material |
Thermoplastic |
| Circuit Application |
Power & Signal |
| Circular Connector Shell Size |
28 |
| Colour |
Black |
| Compatible Insulation Diameter Range |
.15 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Current Rating (Max) |
13 |
| Contact Gender |
Female |
| Contact Protection |
Yes (With) |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Housing colour |
Black |
| Housing Material |
Thermoplastic |
| Insulation Diameter |
3.81mm |
| Insulation Material |
Thermoplastic |
| Length |
39.62mm |
| Material |
Metal |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Coupling |
| Maximum Operating Temperature |
125°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
37 |
| Number of Ports |
1 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
37 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
10 |
| Package/Case |
Metal |
| Packaging |
Box |
| Packaging Method |
Box |
| Packaging Quantity |
10 |
| Panel Mount Feature |
Without |
| Plating |
Nickel, ZINC ALLOY |
| Radiation Hardening |
No |
| Ratings |
IP65 |
| Reach SVHC Compliant |
No |
| Reverse Gender |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
CMC Series 1 |
| Shell Material |
Zinc |
| Shell Plating |
Nickel |
| Shell Size |
28 |
| Shielded |
No |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp & Solder |
| Thread Size |
1-7/16-18 UNEF-2A |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
No |
| Wire Size |
30 – 14 |