TE Connectivity 208283-4 is a circular connector with female solder contacts.
It features four contacts designed for secure and reliable signal and power transmission.
The connector is suitable for use in electronic equipment and industrial machinery.
Its robust design supports repeated mating cycles and provides resistance to environmental factors.
| Type |
Circular Power Connectors |
| Number of Positions |
4 |
| Contact Type |
Socket |
| Mounting Type |
Panel Mount |
| Assembly Length |
1.209inch |
| Body Material |
Thermoplastic |
| Circuit Application |
Signal |
| Circular Connector Shell Size |
11 |
| Colour |
Black |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Panel Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Panel |
| Contact Finish - Mating |
GOLD |
| Contact Gender |
Female |
| Contact Material |
Copper, Brass, Copper Alloy |
| Contact Plating |
Gold |
| Contact Post Length |
4.04mm |
| Depth |
28.58mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Housing colour |
Black |
| Housing Material |
Thermoplastic |
| Insulation Material |
Plastic |
| Length |
28.58mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Coupling |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Panel |
| Number of Contacts |
4 |
| Number of Ports |
1 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
4 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
27 |
| Packaging |
Tray |
| Packaging Method |
Tray |
| Packaging Quantity |
27 |
| Panel Mount Feature |
With |
| Panel Mount Feature Type |
Flange with Mounting Holes |
| Plating |
Thermoplastic |
| Polarization Code |
A |
| Radiation Hardening |
No |
| Ratings |
IP65 |
| Reach SVHC Compliant |
Unknown |
| Reverse Gender |
Yes |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
CPC Series 1 |
| Shell Material |
Thermoplastic |
| Shell Size |
11 |
| Shielded |
No |
| Strain Relief |
No (Without) |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
250v |
| Voltage Rating (AC) |
250v |