The TE Connectivity 208100-1 is a Metrimate plug housing with 19 male unshrouded ways, offering a pitch of 5.08 mm.
It is designed for free-hanging applications, providing reliable and easy connections in electrical systems.
These housings are typically used in industrial and commercial equipment where secure connections are crucial.
The robust design ensures durability and effective performance in various environments.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Pitch |
5.08mm |
| Number of Ways |
19 |
| Number of Rows |
2 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Straight |
| Approvals |
UL |
| Circuit Application |
Power & Signal |
| Color |
Red, Black |
| Compatible With Agency/Standards Products |
VDE |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Board |
| Connector Width |
14.22 |
| Contact Current Rating (Max) |
14 |
| Contact Layout |
Inline |
| Contact Type |
Socket |
| Depth |
28.19mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Housing Color |
Red |
| Housing Material |
PA 66 |
| Lead Free |
Not Applicable |
| Length |
74.9mm |
| Max Voltage Rating (AC) |
600v |
| Maximum Operating Temperature |
130°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
19 |
| Number of Positions |
19 |
| Operating Temperature Range |
-67 – 266 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
30 |
| Packaging |
Carton |
| Packaging Method |
Carton |
| Packaging Quantity |
30 |
| Primary Product colour |
Black |
| Row Spacing |
5.08mm |
| Row-to-Row Spacing |
.2 |
| Sealable |
No |
| Series |
Metrimate |
| Termination |
Solder |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
Yes |
| Width |
14.22mm |
| Wire/Cable Type |
Discrete |