TE Connectivity 207610-6 NMETRIMATE SKT Header Pre-Assembled 6POS Female Unshrd

MPN
207610-6
Order Code
15-8840
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
18+ £10.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 18
Available to back orderBack order, lead time 4 months

The TE Connectivity 207610-6 NmetriMate socket header assembly features a 6-position female unshrouded design.

It is engineered for reliable connections in electronic equipment.

This component is typically used in telecommunications and data communications.

Its robust construction ensures long-lasting performance in various applications.


Pitch 0.197inchmm
No. of Ways 6
Approvals UL
Connector System Wire-to-Board
Contact Current Rating 7.5a
Contact Finish - Mating TIN
Contact Material Bronze
Contact Plating Tin
Contact Shape Circular
Contact Type Female Socket
Current Rating 14a
Depth 19.51mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Height 11mm
Housing colour Red
Insulation Colour Red
Insulation Material Thermoplastic
Length 51.59mm
Mating Alignment Yes (With)
Mating Retention Yes (With)
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 130°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Contacts 6
Number of Positions 6
Number of Rows 1
Orientation Right Angle
Package Quantity 30
Packaging Tray
PCB Mount Retention With
PCB Mounting Orientation Right Angle
PCB Thickness 0.063inch
Radiation Hardening No
RoHS Compliant Yes
Series Metrimate
Tail Length 0.181inch
Termination Solder
VDE Tested Yes
Voltage Rating 600v
Width 19.51mm

Reviews

Be the first to submit a review

Trustpilot