The TE Connectivity 207609-6 is a Metrimate socket header that is tin-plated and female, providing reliable connectivity.
This unshrouded connector is designed for versatile use in various electronic applications.
It is ideal for use in PCB applications requiring secure and efficient electrical connections.
Its robust design ensures long-lasting performance in demanding environments.
| Type |
PCB Headers & Receptacles |
| Current Rating |
14a |
| Switch |
Not Applicable |
| Approvals |
UL |
| Centerline (Pitch) |
5.0038mm |
| Circuit Application |
Power & Signal |
| Compatible With Agency/Standards Products |
VDE |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Contact Load Condition |
Fully Loaded |
| Connector Height |
.768 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Contact Current Rating |
7.5a |
| Contact Current Rating (Max) |
7.5 |
| Contact Finish - Mating |
TIN |
| Contact Gender |
Female |
| Contact Material |
Copper Alloy, Bronze |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Finish |
Matte |
| Contact Mating Area Plating Material Thickness |
150 |
| Contact Plating |
Tin |
| Contact Shape |
Circular |
| Contact Type |
Socket |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
50 |
| Depth |
11mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Height |
19.51mm |
| Housing Color |
Red |
| Housing Material |
PA 66 |
| Insulation Color |
Black |
| Insulation Material |
Thermoplastic |
| Length |
36.55mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
With |
| Max Voltage Rating (AC) |
600v |
| Maximum Operating Temperature |
130°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Through Hole |
| Number of Columns |
3 |
| Number of Contacts |
3 |
| Number of Positions |
3 |
| Number of Rows |
1 |
| Operating Temperature Range |
-67 – 266 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
100 |
| Packaging |
Tray |
| Packaging Method |
Tray |
| Packaging Quantity |
100 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Contact Termination Area Plating Material Thickness |
150 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Screw Mount |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
0.063inch |
| Pitch |
0.197inch |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Metrimate |
| Tail Length |
0.186inch |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
Yes |
| Voltage Rating |
600v |
| Width |
11mm |