The TE Connectivity 207603-1 is an 18-position, male, unshrouded connector used for reliable electrical connections.
This strain relief kit provides secure cable management and enhances connector durability.
It supports wire-to-board applications, making it suitable for industrial and automotive usage.
The design ensures easy installation and maintenance in varied environments.
| Type |
Connector Caps & Covers |
| Pitch |
5mm |
| Number of Ways |
18 |
| Mounting Type |
Cable mount |
| Approvals |
CSA |
| Color |
Red |
| Compatible With Agency/Standards Products |
VDE |
| Contact Gender |
Female |
| Current Rating |
14a |
| Depth |
42.88mm |
| Height |
11.94mm |
| Length |
38.23mm |
| Material |
Nylon |
| Maximum Operating Temperature |
130°C |
| Minimum Operating Temperature |
-55°C |
| Number of Positions |
18 |
| Operating Temperature (Max) |
266 |
| Operating Temperature Range |
-67 – 266 |
| Package Quantity |
1 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
1 |
| Primary Product colour |
Black |
| Primary Product Material |
Nylon |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Metrimate |
| VDE Tested |
Yes |
| Voltage Rating |
600v |