TE Connectivity's 207532-8 is a rack and panel connector with 24 female contacts and a shrouded design.
It is engineered for secure electrical connections in demanding environments.
This connector is commonly used in data communication and industrial applications.
It ensures reliable performance and durability.
| Type |
Connector Assembly |
| Number of Positions |
24 |
| Pitch |
.197 |
| Number of Rows |
6 |
| Approvals |
UL |
| Circuit Application |
Power & Signal |
| Compatible With Agency/Standards Products |
VDE |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Contact Load Condition |
Fully Loaded |
| Connector Height |
.565 |
| Connector Length |
1.203 |
| Connector Mounting Type |
Board Mount |
| Connector System |
Wire-to-Board |
| Connector Width |
.8 |
| Contact Current Rating |
7.5a |
| Contact Current Rating (Max) |
7.5 |
| Contact Finish - Mating |
TIN |
| Contact Gender |
Female |
| Contact Layout |
Matrix |
| Contact Material |
Copper Alloy, Bronze |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Finish |
Matte |
| Contact Mating Area Plating Material Thickness |
150 |
| Contact Plating |
Tin |
| Contact Retention |
Yes (With) |
| Contact Shape |
Circular |
| Contact Type |
Socket |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
50 |
| Current Rating |
14a |
| Depth |
47.32mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Height |
14.35mm |
| Housing Color |
Red |
| Housing Material |
PA 66 |
| Insulation Color |
Black |
| Insulation Material |
Nylon |
| Length |
47.32mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
With |
| Max Voltage Rating (AC) |
600V |
| Maximum Operating Temperature |
130°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Through Hole |
| Number of Columns |
4 |
| Number of Contacts |
24 |
| Number of Ports |
1 |
| Operating Temperature Range |
-67 – 266 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
32 |
| Packaging |
Tray |
| Packaging Method |
Tray |
| Packaging Quantity |
32 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Contact Termination Area Plating Material Thickness |
150 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Screw Mount |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
0.063inch |
| Plating Thickness |
3.81um |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
0.197inch |
| Sealable |
No |
| Series |
Metrimate |
| Shrouded |
No (Without) |
| Tail Length |
0.181inch |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
Yes |
| Voltage Rating |
600V |
| Width |
25.55mm |