TE Connectivity 207490-1 Standard Circular Connector Female Unshrouded

MPN
207490-1
Order Code
15-9156
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
375+ £5.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 375
Available to back orderBack-order availability date - 25/10/2026

TE Connectivity 207490-1 is a standard circular connector featuring a female unshrouded interface.

It is designed for reliable electrical connections and is suitable for use in various electronic applications.

The connector's robust construction ensures durability and efficient performance.

Typical applications include industrial equipment and other demanding environments where secure connections are crucial.


Type Connector Strain Relief
Contact Type Female Socket
Mounting Type Cable Mount
Body Material Thermoplastic
Color Black
ELV Compliant
Length 32.8mm
Material Thermoplastic
Mount Cable
Number of Ways 1
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Primary Product colour Black
Primary Product Material Thermoplastic
Radiation Hardening No
Reach SVHC Compliant No
Series CPC
Shell Material Thermoplastic
Shell Size 11
Wire/Cable Color Black
Wire/Cable Diameter 6.35mm

Reviews

Be the first to submit a review

Trustpilot