TE Connectivity 207489-1 CPC Bullet Connector Cover For Sizes 11-23

Image Representative of Range

TE Connectivity 207489-1 CPC Bullet Connector Cover For Sizes 11-23

MPN
207489-1
EAN-13
2050003627122
Order Code
07-4064
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

TE Connectivity 207489-1 is a circular male connector boot designed for flexible cables and it is black in colour.

This boot provides excellent environmental protection and strain relief for cable connections.

It is typically used in applications requiring robust and reliable sealing, such as automotive and industrial environments.

Made of durable materials, it enhances the longevity of cable assemblies.


Type Bullet connector cable sleeve
Cable Diameter 8.76mm
Color Black
Colour Black
Connection Angle 180°
For Use With/ Related Products CPC
Height 69.85mm
Length 69.85mm
Material Thermoplastic UL94V-1
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current See data sheet
Nominal Voltage 250V
Package Quantity 1
Package/Case Metal
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Primary Product colour Black
Primary Product Material Thermoplastic
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series CPC
Shell Size 11
Wire/Cable Color Black
Wire/Cable Diameter 6.35mm

Reviews

Be the first to submit a review

Trustpilot