The TE Connectivity 207486-2 is a standard connector male unshrouded with 16 positions in an inline configuration.
This connector is designed for reliable electrical connections and ease of use.
It is typically used in electronic and electrical applications requiring robust connectivity.
The TE Connectivity 207486-2 is suitable for both consumer electronics and industrial equipment.
| Type |
Circular Power Connectors |
| Number of Contacts |
16 |
| Orientation |
Straight |
| Body Material |
Thermoplastic |
| Circuit Application |
Power & Signal |
| Circular Connector Shell Size |
23 |
| Colour |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Gender |
Male |
| Contact Protection |
Yes (With) |
| Contact Shape |
Rectangular |
| Contact Type |
Pin |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Housing colour |
Black |
| Housing Material |
PA 6.6 GF |
| Insulation Material |
Thermoplastic |
| Material |
Plastic |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Coupling |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Free Hanging, Cable |
| Number of Ports |
1 |
| Number of Positions |
16 |
| Number of Power Positions |
4 |
| Number of Signal Positions |
12 |
| Operating Supply Voltage |
600v |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Package Quantity |
1 |
| Packaging |
Bulk |
| Packaging Method |
Standard |
| Packaging Quantity |
1 |
| Panel Mount Feature |
Without |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| Reverse Gender |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
CPC Series 4 |
| Shell Material |
Nylon |
| Shell Size |
23 |
| Shielded |
No |
| Shielding |
Unshielded |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Thread Size |
1-3/8 - 18 UNEF-2A |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
No |