The TE Connectivity 207486-1 is a standard circular connector designed for reliability and ease of use.
This female unshrouded connector accommodates wire sizes from 23 to 16 AWG, making it versatile for various applications.
It is commonly used in electronic and electrical systems requiring secure and consistent connections.
Its durable construction ensures lasting performance in industrial and commercial environments.
| Type |
Circular Power Connectors |
| Number of Positions |
16 |
| Contact Type |
Pin |
| Mounting Type |
Panel Mount |
| Body Material |
Glass, Thermoplastic |
| Circuit Application |
Power & Signal |
| Circular Connector Shell Size |
23 |
| Colour |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Panel Mount |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Panel |
| Contact Gender |
Male |
| Contact Protection |
Yes (With) |
| Contact Shape |
Rectangular |
| Depth |
44.45mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Height |
44.45mm |
| Housing colour |
Black |
| Housing Material |
PA 6.6 GF |
| Insulation Material |
Thermoplastic |
| Length |
41.53mm |
| Material |
Plastic |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Coupling |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Panel |
| Number of Contacts |
16 |
| Number of Ports |
1 |
| Number of Power Positions |
4 |
| Number of Signal Positions |
12 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
1 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
150 |
| Panel Mount Feature |
With |
| Panel Mount Feature Type |
Flange with Mounting Holes |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| Reverse Gender |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
CPC Series 4 |
| Shell Material |
Nylon |
| Shell Size |
23 |
| Shielded |
No |
| Shielding |
Unshielded |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Thread Size |
1-3/8 - 18 UNEF-2A |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
No |