The TE Connectivity 207485-1 is a male unshrouded plug designed for standard circular connectors.
It features durable construction with reliable electrical performance for various applications.
This connector is commonly used in industrial and automotive environments.
The compact design ensures easy integration in limited spaces.
| Type |
Circular Power Connectors |
| Number of Positions |
16 |
| Contact Type |
Socket |
| Body Material |
Nylon, Polyamide |
| Circuit Application |
Power & Signal |
| Circular Connector Shell Size |
23 |
| Colour |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Gender |
Female |
| Contact Protection |
Yes (With) |
| Contact Shape |
Rectangular |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Housing Colour |
Black |
| Housing Material |
Nylon 6/6 GF |
| Insulation Material |
Thermoplastic |
| Length |
41.78mm |
| Material |
Plastic |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Coupling |
| Max Operating Temperature |
105°C |
| Min Operating Temperature |
-55°C |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
16 |
| Number of Ports |
1 |
| Number of Power Positions |
4 |
| Number of Signal Positions |
12 |
| Operating Supply Voltage |
600v |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
100 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
100 |
| Panel Mount Feature |
Without |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| Reverse Gender |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
CPC Series 4 |
| Shell Material |
Nylon |
| Shell Size |
23 |
| Shielded |
No |
| Shielding |
Unshielded |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Thread Size |
1-3/8 - 18 UNEF-2A |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
No |
To use this facility please Sign In.
Sign In