TE Connectivity 207476-1 D-Sub Backshell 50 PIN Cable Clamp

MPN
207476-1
Order Code
14-2401
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
15+ £11.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 246 in stock

The TE Connectivity 207476-1 is a robust D-sub back shell designed for 50 PIN cable connections.

It features a reliable cable clamp that ensures secure and stable connections.

This component enhances EMI/RFI protection suitable for data communication systems.

Typical applications include use in telecommunications and computer networks.


Type Connector Strain Relief
Orientation Straight
Number of Contacts 50
Material Plastic
Body Material Thermoplastic, PP, Polypropylene
Color Black
Compatible Insulation Diameter Range .49
Depth 43.18mm
Flammability Rating UL94 V-0
Height 22.35mm
Number of Positions 50
Package Quantity 1
Packaging Bulk
Packaging Method Individual
Packaging Quantity 1
Plating Polypropylene
Primary Product colour Black
Primary Product Material Polypropylene
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series AMPLIMITE
Shell Material Polypropylene
Shell Size D
Shielded No
Shielding Unshielded
Wire/Cable Diameter 0.49inch
Wire/Cable Type Round

Reviews

Be the first to submit a review

Trustpilot