The TE Connectivity 207467-1 is a D-sub back shell designed for a 9-pin cable clamp.
It is made of durable metal, offering mechanical strain relief and EMI protection.
This product is ideal for use in maintaining secure and organised cable connections in electronic and data communication equipment.
Its robust construction ensures reliable performance in various industrial applications.
| Type |
D-SUB housing |
| Orientation |
Straight |
| Number of Contacts |
9 |
| Material |
Metal |
| Body Material |
Thermoplastic |
| Cable diameter (details) |
4.06mm |
| Case Material |
Thermoplastic material |
| Color |
Black |
| Compatible Insulation Diameter Range |
.16 |
| Depth |
43.18mm |
| ELV |
Compliant |
| Factory colour |
Black |
| Flammability Rating |
UL94 V-0 |
| Height |
16 |
| Housing Color |
Black |
| Length |
20.44mm |
| Misc Attribute |
AMPLIMITE HD-20 (HDP-20) |
| Number of pins |
9 |
| Number of Positions |
9 |
| Package Quantity |
1 |
| Packaging |
Bulk |
| Packaging Method |
Individual |
| Packaging Quantity |
1 |
| Plating |
Plastic, Polypropylene |
| Primary Product colour |
Black |
| Primary Product Material |
Thermoplastic |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
AMPLIMITE |
| Shell Material |
Thermoplastic |
| Shell Size |
E |
| Shielded |
No |
| Shielding |
Unshielded |
| Wire/Cable Diameter |
4.06mm |
| Wire/Cable Type |
Round |