TE Connectivity 207446-3 CPC Bullet Connector Cap With Strain Relief

Image Representative of Range

TE Connectivity 207446-3 CPC Bullet Connector Cap With Strain Relief

MPN
207446-3
EAN-13
2050003627061
Order Code
07-4060
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £8.48
10+ £7.60
25+ £7.50
50+ £7.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The TE Connectivity 207446-3 is a standard circular connector featuring a female shrouded plastic design.

This connector provides reliable electrical connections with easy mating and un-mating capabilities.

Commonly used in various electronics applications, it offers durability and consistent performance.

Ideal for industrial and commercial use, the connector ensures secure wire-to-wire connections.


Type Bullet connector protective cap
Cable Diameter 40.64mm
Colour Black
Connection Angle 180°
For Use With/ Related Products CPC
Manufacturer Series 207446
Material Thermoplastic UL94V-1
Maximum Operating Temperature 221
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current See data sheet
Nominal Voltage 250V
Operating Temperature Range -67 – 221
Packaging Method Bag
Packaging Quantity 100
Primary Product colour Black
Primary Product Material Thermoplastic

Reviews

Be the first to submit a review

Trustpilot