TE Connectivity 207445-1 Sealing Screw Cap 32.89mm (L) Size 17

MPN
207445-3
EAN-13
2050000275708
Order Code
50-0145
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £4.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

The TE Connectivity 207445-3 is a circular connector cap made from plastic.

It is designed to protect and cover 17-position female connectors.

This part ensures the durability and reliability of electrical connections in various applications.

Typical uses include safeguarding connectors in industrial and automotive environments.


  • Thermoplastic - heat stabilized, fire resistant, self-extinguishing, 94V-1 rated
  • Black colour
Type Connector Caps & Covers
Gender Female
IP Rating None
Body Material Thermoplastic
Color Black
ELV Compliant
Flammability Rating UL94 V-1
Length 32.89mm
Material Thermoplastic, Plastic
Maximum Operating Temperature 176
Maximum Temperature +80°C
Min. temperature -25°C
Number of Positions 17
Operating Temperature Range -40 – 176
Orientation Straight
Package Quantity 100
Packaging Box
Packaging Method Box
Packaging Quantity 100
Primary Product colour Black
Primary Product Material Thermoplastic
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable Yes
Series CPC
Shell Material Thermoplastic
Shell Size 17
UL Flammability Rating UL 94V-1
Wire/Cable Color Black

Reviews

Be the first to submit a review

Trustpilot