TE Connectivity's 207444-9 is an 18-position male shrouded pin header assembly.
It features a robust construction designed to withstand mechanical stress, ensuring reliable connections.
The compact design provides easy integration into various electronic applications.
Typical uses include industrial control systems and automotive electronics.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
18 |
| Pitch |
5mm |
| Centerline (Pitch) |
5.0038mm |
| Circuit Application |
Power & Signal |
| Compatible With Agency/Standards Products |
VDE |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Contact Load Condition |
Fully Loaded |
| Connector Height |
.464 |
| Connector Length |
1.293 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Connector Width |
.737 |
| Contact Current Rating (Max) |
7.5 |
| Contact Finish Termination |
Tin (Sn) - with Nickel (Ni) barrier |
| Contact Gender |
MALE |
| Contact Layout |
Matrix |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Finish |
Matte |
| Contact Mating Area Plating Material Thickness |
150 |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
50 |
| Header Type |
Fully Shrouded |
| Housing Material |
PA 66 |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
With |
| Number of Columns |
3 |
| Number of Rows |
6 |
| Operating Temperature Range |
-67 – 266 |
| Operating Voltage |
600 |
| Packaging Method |
Tray |
| Packaging Quantity |
40 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Contact Termination Area Plating Material Thickness |
150 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Screw Mount |
| Primary Product colour |
Black |
| Row-to-Row Spacing |
.197 |
| Sealable |
No |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Type |
SOLDER |
| Total Number of Contacts |
18 |
| UL Flammability Code |
94V-0 |
| UL Flammability Rating |
UL 94V-0 |